B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,985.28

(exc. VAT)

£4,782.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,985.28

*price indicative

RS Stock No.:
681-557
Mfr. Part No.:
8EI2X2HWTS0.L700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. It supports a dynamic range of voltage inputs from 200 to 480 VAC and engineered to handle a maximum installed load of 2.5 kVA. With its capability for wall mounting and integration of versatile plug-in modules, this servo drive excels in providing exceptional control and flexibility in industrial settings. Featuring a Compact design with efficient thermal management, it accommodates various configurations, ensuring optimal performance and reliability in demanding environments.

Supports mains input voltage from 200 to 480 VAC which ensuring wide compatibility with industrial power systems

Max installed load of 2.5 kVA allows for robust energy management in high-demand situations

Integrated line filter per EN 61800-3 reduces electromagnetic interference and enhances compliance with global standards

Offers slots for plug-in modules, enabling custom configurations tailored to specific application requirements

Overload and short-circuit protection safeguards the drive and connected equipment, minimising downtime

Compact dimensions facilitate easy installation in space-constrained environments, optimising available real estate

Robust design with IP20 rating ensures durability in industrial conditions while maintaining accessibility for maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy