B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-544
- Mfr. Part No.:
- 8EI2X2HWTS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,419.20
(exc. VAT)
£4,103.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,419.20 |
*price indicative
- RS Stock No.:
- 681-544
- Mfr. Part No.:
- 8EI2X2HWTS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in industrial automation. Capable of supporting various applications, this servo drive features a digital multi-encoder Interface that enhances operational flexibility. It accepts a wide range of mains input voltages from 3x 200 VAC to 480 VAC, accommodating different installation environments. Its robust design integrates Advanced overload protection, short circuit and ground fault protection, ensuring reliability and safety during operation. The servo drive is well-suited for use in motion control systems, offering efficient performance with minimal energy consumption, making it an excellent choice for modern manufacturing and automation setups.
Supports mains connection of 3x 200 VAC to 480 VAC for versatile installations
Integrated line filter ensures compliance with EN 61800-3 for a more stable operation
Offers overload and short circuit protection to enhance operational safety
Digital multi-encoder Interface provides flexibility in configuration for various encoder types
Allows for a wide range of switching frequencies from 5 kHz to 20 kHz, optimising performance for specific applications
Compact design facilitates easy integration into existing systems without requiring significant space
Efficient energy consumption contributes to reduced operational costs and increased sustainability
Adheres to multiple safety certifications including CE and UL, assuring product quality and reliability
Temperature monitoring ensures safe operation within specified limits, extending service life
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- Copper Wire Cutters
- Canon Black Printer Ink
- Abeba Safety Shoes


