B&R 5.6 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-503
- Mfr. Part No.:
- 8BVI0055HCS0.000-3
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,558.80
(exc. VAT)
£1,870.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,558.80 |
*price indicative
- RS Stock No.:
- 681-503
- Mfr. Part No.:
- 8BVI0055HCS0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 7.6A | |
| Power Rating | 5.6kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 7.6A | ||
Power Rating 5.6kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module offers a robust solution for computationally intensive open-loop and closed-loop control tasks. Designed for cold plate or feed-through mounting, this inverter module integrates Advanced safety features, including overload and short-circuit protection, while supporting decentralized control applications. Its capability to handle up to 7.6 A makes it Ideal for various automation tasks within motion control systems. With built-in connections for temperature sensors and motor holding brakes, this module ensures efficient operation and reliable performance in dynamic environments.
Integrated uncontrolled standstill and safe stop for enhanced operational safety
Supports two slots for plug-in modules, allowing for customised functionality
Continuous power consumption of 5.6 kW ensuring efficient performance under load
Nominal DC bus voltage of 750 VDC for more consistent power delivery
Certified for UL cULus, CE, and UKCA, validating its safety and reliability
Flexible installation options including cold plate or pass-through mounting for versatile setups
Comprehensive monitoring capabilities for temperature sensors and motor holding brakes
Dynamic overload capability allowing temporary current exceedance
Compatibility with multiple switching frequencies for adaptable control strategies
Related links
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function


