B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,163.93

(exc. VAT)

£4,996.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,163.93

*price indicative

RS Stock No.:
681-473
Mfr. Part No.:
8EI8X8MWTS0.0000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for Advanced motion control in industrial applications, providing precise performance and integration capabilities. It features a versatile design that supports multiple configurations, ensuring compatibility with various automation environments. With an input voltage range accommodating both 1x and 3x configurations, this drive is optimal for demanding operations that require reliable power efficiency and control. It enables operators to achieve high precision in motion tasks while supporting a range of module extensions, ensuring flexibility in system design.

Compatible with grid configurations TN-S and TN-C-S for enhanced stability

Supports a mains input voltage range of 110 to 230 VAC for versatile installation options

Integrated line filter as per EN 61800-3 category C3 for improved efficiency

Certifications include CE, UL, cULus for global compliance

Allows for a maximum installed load of 5 kVA which ensuring robust power handling

Features modular slot design supporting various plug-in modules and accessories

User-friendly installation with a focus on environmental protection, rated at IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy