B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-459
- Mfr. Part No.:
- 8EI8X8MWT10.0C00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,830.26
(exc. VAT)
£4,596.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,830.26 |
*price indicative
- RS Stock No.:
- 681-459
- Mfr. Part No.:
- 8EI8X8MWT10.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive technology with exceptional flexibility and performance. Designed for 3-axis motion control, it delivers enhanced operational efficiency with a Compact footprint. This cutting-edge device supports various encoder interfaces and features built-in power conversion capabilities, ensuring optimal performance across diverse applications. With its robust design, this servo drive is capable of facilitating precise control while maintaining durability, making it an Ideal choice for both industrial automation environments and demanding operational requirements.
Supports a network configuration of TN-S and TN-C-S with grounded NEUTRAL for enhanced safety
Offers multiple encoder Interface options, providing versatile configuration settings
Maximises efficiency with integrated line filtering according to EN 61800-3 which ensuring compliance with network standards
Designed with overload and short-circuit protections to safeguard equipment and increase reliability
Features a Compact design for space-saving installation without compromising on power and performance
Provides a maximum output frequency of 598 Hz for Rapid response and improved system performance
Facilitates easy wiring with designated Terminal connections for power supply and motor connections
Meets multiple certification standards including CE, UL, and EAC for international compliance


