B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-443
- Mfr. Part No.:
- 8EI4X5MWS10.0D01-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,852.75
(exc. VAT)
£2,223.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,852.75 |
*price indicative
- RS Stock No.:
- 681-443
- Mfr. Part No.:
- 8EI4X5MWS10.0D01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimise automation processes. Engineered for versatility, this model supports a wide array of configurations, providing seamless integration into various control systems. With its robust connectivity options, including multiple plug-in modules and a user-friendly interface, it is Ideal for high-performance applications requiring precise motion control. Furthermore, the servo drive boasts excellent energy efficiency and operational reliability, ensuring it meets the demands of modern industrial environments. Enhanced safety features, including overload and short-circuit protection, make it a dependable choice for diverse operational scenarios.
Supports one slot for plug-in modules, enabling custom configurations
Certifications include CE and UL for broad compatibility
Operates on mains input voltage ranges from 110 VAC to 230 VAC
Equipped with a digital multi-encoder Interface for enhanced feedback
Max. output frequency of 598 Hz ensures high performance in motion control
Features a Peak power output of 2.5 kW, accommodating demanding applications
Rated for operation in diverse environments with operating temperatures from -25°C to 55°C
Compliance with pollution degree 2 and overvoltage category III for increased reliability
Minimum weight of 3.2 kg, providing a Compact solution for installations
Includes robust electrical isolation to protect sensitive components


