B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-430
- Mfr. Part No.:
- 8EI4X5HWDS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,790.94
(exc. VAT)
£3,349.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,790.94 |
*price indicative
- RS Stock No.:
- 681-430
- Mfr. Part No.:
- 8EI4X5HWDS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver high-performance motion control in demanding industrial environments. Featuring Advanced SafeMOTION technology, this versatile drive supports up to four axes for complex motion applications while ensuring robust operational safety. With its wide mains input voltage range and integrated line filters, the drive guarantees stable performance, accommodating various power configurations. Additionally, the module provides flexible connectivity options, making it a pivotal component in any automation setup requiring precision and reliability.
Supports up to four axes for complex motion requirements
Advanced SafeMOTION technology incorporates comprehensive safety features
Wide mains input voltage range from 200 VAC to 480 VAC ensures adaptability
Integrated line filters enhance performance by reducing electromagnetic interference
Features multiple connectivity options to fit seamlessly into diverse automation systems
Designed for enhanced operational reliability in challenging industrial conditions
Compact dimensions facilitate easy installation in limited spaces
Robust construction meets demanding environmental and operational standards
Related links
- B&R 480 V Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- 6 Point Sockets
- Black Cable Tie Mounts
- Circuit Board Edge Connectors


