B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-426
- Mfr. Part No.:
- 8EI4X5HWDS0.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,938.64
(exc. VAT)
£3,526.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,938.64 |
*price indicative
- RS Stock No.:
- 681-426
- Mfr. Part No.:
- 8EI4X5HWDS0.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance motion control for various industrial applications. This device is capable of driving up to two axes in a coordinated manner, utilising cutting-edge SafeMOTION technology for improved operational safety. Its Advanced design allows flexibility in mounting and integration, making it Ideal for tight spaces. The servo drive supports a wide range of input voltages from 200 to 480 VAC, and incorporates a sophisticated line filter ensuring compliance with stringent electromagnetic interference regulations. With numerous plug-in modules available, it can be tailored to meet specific application requirements seamlessly.
Supports two-axis motion control for maximum operational efficiency
Equipped with SafeMOTION features for enhanced safety during operation
Wide mains input voltage range of 200 to 480 VAC for versatile use
Integrated line filter ensures compliance with electromagnetic standards
Compatibility with various plug-in modules to tailor functionality to needs
Compact design facilitates easy installation in restricted spaces
Designed for high-performance applications requiring precise control
Offers comprehensive status indicator LEDs for real-time operation monitoring
Related links
- B&R 480 V Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- Black Vacuum Cleaners
- Bathroom Wall Extractor Fans
- Ceramic Cartridge Fuses


