B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-424
- Mfr. Part No.:
- 8EI4X5HWDS0.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,896.30
(exc. VAT)
£3,475.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,896.30 |
*price indicative
- RS Stock No.:
- 681-424
- Mfr. Part No.:
- 8EI4X5HWDS0.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance applications. It combines robust reliability with innovative SafeMOTION technology, catering to diverse motion control needs. This servo drive facilitates efficient control over multiple axes, providing precision in automation processes. With its integrated line filter and broad range of voltage compatibility, it ensures seamless operation in harsh industrial environments. Compact yet powerful, this module excels in precision tasks while incorporating safety features that meet stringent operational standards, making it an essential component for modern manufacturing systems.
Supports 2-axis control for integrated motion applications
Features SafeMOTION technology for enhanced safety compliance
Offers flexibility with network configurations including TN-S and TN-C-S
Max. 5 kVA installed load for efficient power management
Reduces wiring complexity with built-in line filters
Wide input voltage range of 3x 200 VAC to 480 VAC
Provides comprehensive overload and short-circuit protection
Incorporates user-friendly LED status indicators for easy diagnostics
Compatible with various plug-in modules for tailored functionality
Designed to operate within a broad temperature range for reliability in diverse environments
Related links
- B&R 480 V Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B22 Dimmable Led Bulbs
- Cast Iron Castor Wheels
- Ceramic Cartridge Fuses


