B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-421
- Mfr. Part No.:
- 8EI4X5HWDS0.0000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,854.13
(exc. VAT)
£3,424.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,854.13 |
*price indicative
- RS Stock No.:
- 681-421
- Mfr. Part No.:
- 8EI4X5HWDS0.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control for various industrial applications. This robust servo drive supports multiple Axis management and is compatible with Advanced safety functions, ensuring reliable operation. It is powered to handle a maximum load of 5 kVA and is suitable for network configurations such as TN-S and TN-C-S, enhancing installation versatility. The integrated line filter meets EN 61800-3 category C3 standards, ensuring compliance with required electromagnetic interference regulations. With built-in support for automation systems, it offers excellent compatibility and connectivity options, making it an essential component for any modern motion control system.
Supports multiple Axis control, enabling efficient management of complex motion tasks
Built-in line filter compliant with EN 61800-3 category C3 for reduced electromagnetic emissions
Compatible with a range of network configurations to suit diverse installation needs
Maximises operational safety with integrated support for Advanced safety functions
Designed to accommodate a variety of input voltages which enhancing flexibility in deployment
Offers easy integration into existing automation systems for seamless operation
Ensures compliance with international safety standards, boosting confidence in use
Related links
- B&R 480 V Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- Beta Tool Kits
- Avery Address Label Sheets
- Aluminium Bulkhead Lights


