B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,782.21

(exc. VAT)

£4,538.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,782.21

*price indicative

RS Stock No.:
681-351
Mfr. Part No.:
8EI8X8HWT10.0B00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance applications in motion control. This versatile 3-axis module features an integrated digital multi-standard encoder Interface for each axis, ensuring seamless connectivity and precision in operation. Capable of supporting variable mains input voltage from 200 to 480 VAC, it delivers a maximum of 10 kVA, catering to a wide range of industrial requirements. Its Compact dimensions and robust design make it Ideal for wall mounting, making it an excellent choice for modern automation environments where space efficiency and reliability are paramount.

Supports mains input voltage from 200 to 480 VAC ±10%, providing flexibility in installation

Delivers a maximum inrush current of 45 A for reliable starts and performance under load

Equipped with slots for plug-in modules, enabling customisation and expandability

Features overload and short-circuit protection which enhancing operational safety

Designed to operate at nominal switching frequencies of 5, 10, and 20 kHz for optimal performance

Compact design with a depth of only 258.5 mm, facilitating easy integration into existing systems

CE and UL/cULus certified which ensuring compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy