B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-348
- Mfr. Part No.:
- 8EI8X8HWT10.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,954.83
(exc. VAT)
£4,745.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,954.83 |
*price indicative
- RS Stock No.:
- 681-348
- Mfr. Part No.:
- 8EI8X8HWT10.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide exceptional control over three-axis motion systems. Engineered for optimal performance in demanding environments, this innovative drive supports a wide input voltage range of 200-480 VAC and features Advanced capabilities for precise motor coordination. With its robust design and integrated digital multi-encoder interfaces, its elevates system efficiency while maintaining safety standards, making it Ideal for a variety of industrial applications where reliability and precision are critical.
Supports a three-axis configuration for extensive automation possibilities
Designed for wall mounting, saving floor space and enhancing installation flexibility
Integrated digital multi-encoder interfaces provide seamless connectivity for complex motion systems
Complies with CE and UL standards which ensuring safety and conformity in various operational environments
Features self-diagnostics to facilitate troubleshooting and minimise downtime
Allows for a maximum output frequency of 598 Hz which enhancing speed control accuracy
Includes overload and short circuit protections to safeguard the unit against electrical faults
Offers extensive Terminal connections for simplified wiring and integration with other components


