B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-339
- Mfr. Part No.:
- 8EI8X8HWSS0.M700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,562.78
(exc. VAT)
£3,075.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,562.78 |
*price indicative
- RS Stock No.:
- 681-339
- Mfr. Part No.:
- 8EI8X8HWSS0.M700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to deliver superior performance in demanding applications. With its versatile wall-mounted form, it supports a mains input voltage range of 200 to 480 VAC and integrates seamlessly with a variety of motors and automation systems. Equipped with SafeMOTION functionality, this servo drive enhances operational safety while providing precise control over motion applications. It is suitable for a variety of industries, ensuring efficient power management and reliable performance across diverse conditions.
Operates efficiently at 3x 200-480 VAC mains input voltage which ensuring compatibility with various electrical configurations
Incorporates SafeMOTION technology for enhanced safety in dynamic environments
Maximises power handling with up to 10 kVA installed load, accommodating demanding applications
Allows for modular expansion with slots for additional plug-in modules, providing flexibility in system design
Offers Rapid response times with an inrush current of 45 A, facilitating immediate power delivery when needed
Features an integrated line filter by EN 61800-3, category C3, minimising electrical noise and improving system reliability
Supports a wide range of motor connection capabilities, with a continuous power rating of up to 4 kW per motor connection
Equipped for easy connection with push-in Terminal blocks, facilitating straightforward installation and maintenance
Designed for resilient operation in varying ambient conditions with a temperature range from -25°C to 55°C


