B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,559.33

(exc. VAT)

£5,471.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,559.33

*price indicative

RS Stock No.:
682-995
Mfr. Part No.:
8EI8X8HWTS0.M700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control of 3-axis systems. This Advanced drive integrates SafeMOTION technology, providing enhanced safety features for dynamic motion applications. It supports a wide mains input voltage range of 200 to 480 VAC, making it suitable for diverse operational environments. The unit is equipped with multiple plug-in modules for added functionality, meeting various automation demands while ensuring efficient power utilisation and reduced operational costs.

Integrates SafeMOTION technology for superior safety in motion control

Supports a wide input voltage range of 200 to 480 VAC for versatile applications

Flexible configuration options with slots for plug-in modules tailored to user needs

Designed for wall mounting, optimising space in operational settings

Advanced error detection features enhance system reliability and performance

Compact and lightweight design facilitates easy installation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy