B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-322
- Mfr. Part No.:
- 8EI4X5MWTS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,606.00
(exc. VAT)
£4,327.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,606.00 |
*price indicative
- RS Stock No.:
- 681-322
- Mfr. Part No.:
- 8EI4X5MWTS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control solutions. With a robust configuration accommodating various input voltages, this versatile drive integrates seamlessly into modern automation environments. Tailored for precision in dynamic tasks, it offers extensive support for safe motion through its innovative design, which adheres to strict safety standards. An Ideal choice for manufacturers seeking reliability and efficiency, this drive optimises overall system performance while ensuring smooth operation across diverse industrial applications.
Supports multiple network configurations for versatile integration
Incorporates Advanced SafeMOTION technology for enhanced safety in operation
Equipped with slots for plug-in modules, allowing for tailored configurations
Certified with CE and UL standards which ensuring reliable compliance
Features a powerful mains connection capable of handling both single and three-phase input
Provides extensive diagnostic capabilities through intuitive LED status indicators
Offers flexibility with adaptable maximum cable lengths for motor connections
Optimised for efficient energy usage while delivering Peak performance


