B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-311
- Mfr. Part No.:
- 8EI2X2MWD10.N000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,972.19
(exc. VAT)
£3,566.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,972.19 |
*price indicative
- RS Stock No.:
- 681-311
- Mfr. Part No.:
- 8EI2X2MWD10.N000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance operational precision and flexibility in industrial automation systems. With capabilities supporting up to two axes, it integrates seamlessly into automation environments, offering a power range suited for various applications. The device features Advanced filtering and can accommodate plug-in modules, enabling extensive connectivity options, which makes it Ideal for sophisticated motion control tasks. Built to operate efficiently under demanding conditions, this servo drive ensures reliable performance, backed by essential certifications for safety and compliance, such as CE and UL/cULus.
Supports dual-axis control with integrated digital encoder interfaces
Configurable encoder power supply enhances flexibility for various setups
Offers Compact dimensions for easy installation in tight spaces
Features a maximum output frequency of 598 Hz for precision control
Designed with extensive thermal management capabilities for optimal performance
Includes certified protections against overloads and short circuits for enhanced safety
Compatible with flexible wiring configurations, allowing for straightforward integration
Facilitates operation in diverse environmental conditions with a wide temperature range
Delivers a robust design with easy access for maintenance and upgrades
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- Beta Hex Keys


