B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-300
- Mfr. Part No.:
- 8EI2X2MWD10.C600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,079.66
(exc. VAT)
£3,695.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,079.66 |
*price indicative
- RS Stock No.:
- 681-300
- Mfr. Part No.:
- 8EI2X2MWD10.C600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for high-performance motion control applications. It serves as a robust ACOPOS P3 servo drive facilitating precise control over multiple axes, making it Ideal for complex automation tasks in industrial settings. With features such as multiple encoder interfaces and integrated line filters, this module ensures optimal performance and reliability. It supports a broad range of voltage inputs, providing flexibility in various operational environments while maintaining efficiency and functionality essential for modern machinery.
Supports 1 digital multi-standard encoder Interface per Axis for versatile connectivity
Accommodates multiple voltage configurations which enhancing adaptability to different operational environments
Includes an integral line filter which ensuring compliance with EN 61800-3, category C3 standards
Offers flexible Terminal connection cross sections, facilitating easy installation and maintenance
Provides overload and short-circuit protection which enhancing system safety and reliability
Features a maximum output frequency of 598 Hz which ensuring high-speed operation for demanding applications
Designed with LED status indicators to provide real-time feedback on operational status
Allows for maximum ambient installation elevation of 4000 m, Ideal for various geographical settings
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function


