B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-302
- Mfr. Part No.:
- 8EI2X2MWD10.H200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,726.61
(exc. VAT)
£3,271.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,726.61 |
*price indicative
- RS Stock No.:
- 681-302
- Mfr. Part No.:
- 8EI2X2MWD10.H200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, meticulously crafted for high-performance automation applications. Designed to facilitate precise control over two axes simultaneously, this module integrates seamlessly with a variety of system configurations. It supports both digital multi-standard encoder interfaces and a robust range of optional accessories to enhance system capabilities. With power options accommodating both 110-230 VAC and 200-230 VAC mains input, it ensures flexibility in power supply while delivering optimal performance. Its Compact design and wall-mounting capabilities offer added installation ease, making it a versatile choice for complex automation environments.
Dual-axis control provides superior synchronisation for motors
Compatible with various mains input voltages, increasing versatility
Integrated digital multi-standard encoder interfaces ensure precise motion feedback
Supports multiple optional accessories for expanded functionality
Compact and wall-mountable design simplifies installation
Advanced overload and short circuit protection safeguards system integrity
Conforms to CE and UL certifications which ensuring compliance with stringent safety standards
Configurable 24 VDC power supply simplifies setup with reduced wiring complexity
Robust support for different network configurations enhances system compatibility
Temperature and humidity endurance guarantees reliable operation in challenging environments
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 700 W 3 Phase Motion Function


