B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,584.24

(exc. VAT)

£5,501.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,584.24

*price indicative

RS Stock No.:
681-206
Mfr. Part No.:
8EI8X8MWTS0.P701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for precise motion control in automation systems. This Advanced product integrates SafeMOTION technology, enabling safe operation across multiple axes while supporting a variety of modular plug-in configurations. Its robust design is tailored for applications requiring stringent safety and performance standards, making it an Ideal choice for complex industrial environments.

Incorporates SafeMOTION technology for enhanced operational safety

Supports up to three axes, allowing for versatile motion control

Designed for wall mounting, optimising space in control cabinets

Utilises an integrated line filter which ensuring compliance with EN 61800-3

Offers a wide input voltage range of 110-230 VAC, accommodating diverse power supply conditions

Provides connectivity options for several plug-in modules which enhancing functionality

Features Advanced diagnostic capabilities through Visual LED indicators

Temperature range of operation from -25°C to 55°C ensures reliability in varying environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy