B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-202
- Mfr. Part No.:
- 8EI8X8MWTS0.CD00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,753.12
(exc. VAT)
£5,703.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,753.12 |
*price indicative
- RS Stock No.:
- 681-202
- Mfr. Part No.:
- 8EI8X8MWTS0.CD00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control applications. Its versatile configuration allows seamless integration into various automation frameworks. With the capability to operate on 110-230 VAC mains supply, the servo drive ensures efficient operation for demanding industrial environments. Built-in safety features, including SafeMOTION technologies, provide reliable functionality while meeting stringent safety standards. This servo drive offers impressive power handling and flexibility, making it an Ideal choice for modern manufacturing processes.
Supports flexible mains connection for improved adaptability
Certified for safety with SIL 2 / PL d / Cat. 3 ratings
Allows for integrated line filtering which enhancing operational integrity
Configured with slots for plug-in modules which ensuring scalability
Max cable lengths of up to 100 m facilitate extensive setups
Provides precise motor connections with robust protective measures against overload and short circuits
User-friendly design allows for quick and reliable Terminal connections


