B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-201
- Mfr. Part No.:
- 8EI8X8MWTS0.C400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,795.30
(exc. VAT)
£5,754.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,795.30 |
*price indicative
- RS Stock No.:
- 681-201
- Mfr. Part No.:
- 8EI8X8MWTS0.C400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance motion control applications. Engineered for seamless integration, this device supports a range of functionalities including flexible connections for plug-in modules and robust performance specifications. Its Advanced SafeMOTION capabilities ensure safe motion control while ensuring precise position and speed management across multiple axes. Designed to be reliable under varying operational conditions, the product offers high flexibility and modularity to meet specific automation requirements.
Integrated SafeMOTION technology ensures safety during operation
Offers flexibility with one slot for plug-in modules for enhanced functionality
Supports a wide voltage range from 110 to 230 VAC for versatile application suitability
Compact dimensions promote ease of installation in various environments
Efficient power management with a maximum load capability of 5 kVA
Reduced input power consumption enhances overall energy efficiency


