B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,553.17

(exc. VAT)

£3,063.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,553.17

*price indicative

RS Stock No.:
681-194
Mfr. Part No.:
8EI8X8HWSS0.H600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for demanding industrial environments. This Compact unit operates efficiently within a voltage range of 200 to 480 VAC and supports a multitude of configurations tailored for various applications. With capabilities for safe motion control and extensive communication options, it seamlessly integrates into modern automation systems, enhancing performance and reliability in motion applications. The built-in line filter ensures compliance with industry standards while optimising power efficiency. Further, its robust design ensures dependable operation even in complex setups, making it an essential component for Advanced automation solutions.

Operates across a wide voltage range of 200 to 480 VAC which ensuring flexibility for different applications

Includes built-in safety features supporting Advanced motion control for enhanced operational security

Compact design facilitates easy installation and integration within various systems

Equipped with a multi-protocol Interface that supports seamless communication in industrial environments

Integrated line filter meets EN 61800-3 which ensuring compliance and improved performance

Designed for one plug-in module slot offering customization for specific applications

Maximises up to 10 kVA of load, catering to high-performance requirements

Supports flexible motor connections, accommodating a range of motor types and configurations

Ensures efficient operation with features like overload and ground fault protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy