B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,512.78

(exc. VAT)

£3,015.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,512.78

*price indicative

RS Stock No.:
681-193
Mfr. Part No.:
8EI8X8HWSS0.H300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R acopos p3 servo drive designed for high-performance automation tasks, providing precise control for various industrial applications. Engineered to operate within a wide input voltage range of 200 to 480 VAC, it delivers reliable power conversion and integrates seamlessly into existing architectures. With a maximum continuous current of 8.8 A and the capability to manage up to 10 kVA, it ensures exceptional performance while maintaining safety standards. The device can accommodate additional plug-in modules to enhance functionality, making it versatile for varying automation needs. Built-in safety features ensure operational integrity, making it the Ideal solution for modern automation environments.

Supports up to 1 plug-in module for expanded functionality

Wide input voltage range from 200 to 480 VAC ensures flexibility in deployment

Max continuous current of 8.8 A optimises power delivery for demanding applications

Integrated safety functions, such as overload and short circuit protection, enhance user security

Complies with CE and UL certifications which ensuring international safety standards

Suitable for both TN-S and TN-C-S network configurations, promoting compatibility

Compact design simplifies integration within existing systems while maximising space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy