B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,202.07

(exc. VAT)

£2,642.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,202.07

*price indicative

RS Stock No.:
681-190
Mfr. Part No.:
8EI8X8HWSS0.0C00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for wall mounting, facilitating efficient power conversion from 200 to 480 VAC. With a robust current handling capability of 8.8 A for a single motor axis, this device excels in various applications requiring reliable motion control. It integrates Advanced safety functionalities such as SafeMOTION for enhanced operational security, ensuring compliance with CE and UL standards. Its versatility is further augmented by options for multiple plug-in modules and Terminal Block connections, making it a fitting solution for dynamic automation environments.

Supports a wide mains input voltage range of 200 to 480 VAC

Offers a maximum Peak power output of 10 kW for high-performance applications

Equipped with a seamless plug-in module Interface for adaptable functionality

Includes certifications for CE, UL, EAC, and KC which ensuring global compliance

Designed to accommodate various network configurations including TN-S and TN-C-S

Features a motor connection with continuous power support of 4 kW per motor

Incorporates Advanced safety functions with SIL 2/PL d/Cat. 3 certification

Facilitates efficient heat dissipation with integrated Air circulation mechanisms

Engineered for operational efficiency with a nominal switching frequency of 5 kHz which ensuring stable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy