B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,146.36

(exc. VAT)

£2,575.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,146.36

*price indicative

RS Stock No.:
681-188
Mfr. Part No.:
8EI8X8HWSS0.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R servo drive designed to enhance automation systems with precision and reliability. Capable of operating within a power range of 3x 200 to 480VAC, this unit offers energy-efficient performance with a Peak power output of 10 kW and a high switching frequency that ensures optimal efficiency. It provides a versatile solution for various industrial applications, supporting a maximum continuous current of 8.8 A and integrated safety features, making it Ideal for demanding operating conditions. This servo drive engineered to support Advanced features like SafeMOTION, ensuring robust safety standards while maintaining precise control.

Supports a wide mains connection of 3x 200 VAC to 480 VAC, accommodating various industrial power systems

Offers a Compact design with wall-mounting capabilities which enhancing space efficiency in control environments

Integrated SafeMOTION technology provides Advanced safety functions for secure operation in motion control applications

Peak output power of 10 kW enables seamless performance in demanding applications

Nominal switching frequency of 5 kHz enhances energy efficiency and system responsiveness

Provides multiple slot options for plug-in modules, increasing adaptability for different operational requirements

Dual-channel communication with POWERLINK ensures reliable data transmission and system integrity

Designed for ease of installation, with clear pinouts for quick setup and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy