B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-180
- Mfr. Part No.:
- 8EI4X5MWSS0.H600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,282.52
(exc. VAT)
£2,739.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,282.52 |
*price indicative
- RS Stock No.:
- 681-180
- Mfr. Part No.:
- 8EI4X5MWSS0.H600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control systems. With support for 1 Axis and robust power handling capabilities, this drive operates efficiently with input voltage options ranging from 110 to 230 VAC. Its modular design allows for easy integration with various plug-in modules, thereby offering customisable functionality tailored to specific application needs. The ACOPOS P3 servo drive ensures high performance with features such as SafeMOTION, facilitating safe operation without compromising productivity.
Supports plug-in modules for easy adaptability
Operates seamlessly with 1 Axis for direct motion control
Efficiently handles a voltage range of 110 to 230 VAC
Incorporates SafeMOTION technology for enhanced operational safety
Features a Compact design suitable for wall mounting applications
Provides Advanced feedback via digital multi-encoder interfaces
Includes overload and ground fault protection mechanisms
Facilitates smooth integration into existing network architectures with POWERLINK compatibility
Offers optimal performance with maximum output frequency capabilities
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- 3 Step Aluminium Steps


