B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,176.99

(exc. VAT)

£2,612.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,176.99

*price indicative

RS Stock No.:
681-173
Mfr. Part No.:
8EI4X5HWS10.K600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed to enhance motion control in automation systems. Capable of operating within a voltage range of 200-480 VAC, this device excels in demanding industrial environments. With a maximum load of 5 kVA and an innovative line filter to mitigate electrical noise, it delivers reliability even under strenuous conditions. The modular design supports various plug-in modules, allowing for flexible configurations according to specific application needs. Additionally, it features an efficient encoder Interface and comprehensive safety protocols, ensuring seamless integration and optimal performance in Advanced motion systems.

Supports 1 digital multi-encoder Interface for enhanced operational flexibility

Maximises efficiency with a 3x 200-480 VAC input voltage capacity

Equipped with a robust line filter to reduce electromagnetic interference

Features a Compact design, facilitating wall mounting and saving valuable space

Operates efficiently in a range of temperatures, from -25°C to 55°C which ensuring durability

Provides extensive safety features including overload and short-circuit protection

Supports an installation elevation of up to 4000 m, suitable for diverse environments

Compatible with various Terminal connection options for simplified wiring

Delivers reliable performance with a maximum continuous power output of 2 kW per motor connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy