B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,105.99

(exc. VAT)

£2,527.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,105.99

*price indicative

RS Stock No.:
681-165
Mfr. Part No.:
8EI4X5HWS10.A100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for industrial applications requiring precision motion control. With its Advanced digital multi-standard encoder Interface and capability to handle voltages from 200 to 480 VAC, this servo drive excels in both flexibility and efficiency. It integrates seamlessly into existing systems, offering extensive programmability and a range of optional accessories to enhance functionality. The robust design ensures reliable performance in demanding environments, making it an Ideal choice for engineers aiming for optimal automation solutions.

Supports a three-phase input voltage of 200 to 480 VAC, enabling versatility in various applications

Includes a digital multi-encoder Interface for enhanced motion control and feedback accuracy

Designed with a maximum load capacity of 5 kVA, allowing substantial power handling

Equipped with integrated line filtering to comply with EN 61800-3 standards for electromagnetic compatibility

Offers up to 100 Mbit/s transfer rates for efficient communication between devices

Provides extensive installation options with terminals for easy wiring and connectivity

Capable of operating in ambient temperatures ranging from -25°C to 55°C which ensuring reliability under extreme conditions

Includes overload and short-circuit protection for added safety and operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy