B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-041
- Mfr. Part No.:
- 8EI8X8HWS10.A100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,376.65
(exc. VAT)
£2,851.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,376.65 |
*price indicative
- RS Stock No.:
- 681-041
- Mfr. Part No.:
- 8EI8X8HWS10.A100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motion control in industrial applications. It supports a three-phase input voltage range of 200 to 480 VAC, making it versatile for various power networks. This Compact device integrates a digital multi-standard encoder interface, allowing flexible motion feedback, and features streamlined installation options for wall mounting. With exceptional performance capabilities, it is Ideal for optimising machinery operations and achieving high precision in demanding environments.
Supports input voltage of 200-480 VAC, catering to a wide range of industrial setups
Integrated digital multi-encoder Interface provides diverse motion feedback options
Compact design allows for convenient wall mounting to save space in control cabinets
Simultaneous connection of multiple plug-in modules enhances system flexibility
User-friendly setup with extensive certifications including CE and UL which ensuring compliance
High continuous current capacity enables powering demanding applications efficiently
Max power output of 10 kW supports robust operational requirements


