B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-159
- Mfr. Part No.:
- 8EI4X5HWS10.0701-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,910.23
(exc. VAT)
£2,292.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,910.23 |
*price indicative
- RS Stock No.:
- 681-159
- Mfr. Part No.:
- 8EI4X5HWS10.0701-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for efficient motion control in industrial applications. This versatile unit features a high-performance digital multi-standard encoder interface, offering reliability and precision in managing complex motion sequences. With a wide mains input voltage range from 200 to 480 VAC, it seamlessly integrates into various power configurations. This servo drive supports plug-in modules for enhanced functionality and expands operational capabilities by accommodating different system requirements. Engineered for wall mounting, it strikes a perfect balance between compactness and accessibility, ensuring optimal space utilisation in control cabinets.
Operates on a broad mains input voltage, accommodating system flexibility
Supports a variety of plug-in modules which enhancing functionality and customisation
Equipped with a digital multi-standard encoder Interface for precise control
Compact design allows for wall mounting, Ideal for space-constrained installations
Advanced protection features including short-circuit and overload protection
High maximum output frequency of 598 Hz ensures Rapid response and performance
Integrated line filter ensures compliance with stringent regulatory standards
Robust thermal management supports reliable operation in diverse environments
Designed for seamless integration with existing automation systems, promoting ease of use


