B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-140
- Mfr. Part No.:
- 8EI1X6HWS10.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,575.41
(exc. VAT)
£1,890.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,575.41 |
*price indicative
- RS Stock No.:
- 681-140
- Mfr. Part No.:
- 8EI1X6HWS10.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in various automation applications. Engineered with Advanced power conversion capabilities, this servo drive supports 3-phase voltage input ranging from 200 to 480 VAC, making it adaptable to different operational environments. Its modular design allows for easy integration with plug-in modules, enhancing its versatility. With a maximum output power of 1.75 kW and various connectivity options, this servo drive optimises performance and energy efficiency, ensuring seamless operation tailored to your specific automation needs.
Supports a wide range of input voltages which ensuring compatibility with diverse systems
Modular architecture allows for easy upgrades with plug-in modules
Delivers an output power of up to 1.75 kW for robust performance
Integrated multiple encoder interfaces for flexible connectivity
Features an Advanced line filter that enhances electrical safety and performance
Encapsulates Compact dimensions for efficient space management in installations
Robust thermal management ensures consistent operation under varying temperature conditions


