B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,397.65

(exc. VAT)

£2,877.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,397.65

*price indicative

RS Stock No.:
681-046
Mfr. Part No.:
8EI8X8HWS10.H200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to provide seamless performance in motion control applications. Engineered for wall mounting, this device supports a wide voltage input range from 200 to 480 VAC, ensuring versatility in various industrial environments. With an installed load capacity of up to 10 kVA and Peak power output of 10 kW, it is Ideal for demanding applications that require precise motor control. The drive integrates robust safety features, including overload and short-circuit protection, ensuring reliable operation in critical scenarios. Enhanced with easy-to-manage network configurations and support for multiple plug-in modules, this servo drive is tailored to meet diverse operational needs.

Accommodates a broad voltage input range of 200 to 480 VAC which enhancing adaptability across diverse setups

Supports a maximum continuous current of 8.8 A, optimising motor performance and efficiency

Comes with flexible Terminal connection options designed for fine-stranded wires with wire end sleeves, simplifying installation

Features integrated protection capabilities, including overload and short-circuit safeguards which ensuring safe operation

Network configurations include TN-S and IT, versatile for various installation requirements

Includes slots for plug-in modules which enhance functionality and customisation options

Compact design with wall-mounting flexibility for efficient space utilisation in control cabinets

Compatible with multiple display and fan modules for enhanced user interaction and cooling solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy