B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,188.55

(exc. VAT)

£2,626.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,188.55

*price indicative

RS Stock No.:
681-022
Mfr. Part No.:
8EI4X5MWS10.K700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 high-performance servo drive designed for dynamic motion control applications. This versatile module features a single slot for plug-in modules and is equipped with a multi-standard encoder interface, ensuring compatibility across diverse systems. With a broad input voltage range, including 110-230 VAC single-phase and 200-230 VAC three-phase options, the ACOPOS P3 delivers reliable energy efficiency and robust performance. Additionally, the system's Compact design facilitates wall mounting, making it suitable for space-constrained environments while maintaining high operational standards.

Single slot design allows for expandable functionality with plug-in modules

Flexible mains input voltage supports both single and three-phase systems

Integrated power conversion equipment offers a maximum load of up to 2.5 kVA

Supports a wide temperature range from -25°C to 55°C for diverse operational environments

Includes overload and short circuit protection to safeguard equipment during operation

Versatile encoder interfaces enhance compatibility with various motion systems

Features a built-in braking resistor option, promoting efficient energy management

Compliant with CE and EAC certifications for global standards assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy