B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-998
- Mfr. Part No.:
- 8EI2X2HWT10.JD00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,567.08
(exc. VAT)
£4,280.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,567.08 |
*price indicative
- RS Stock No.:
- 680-998
- Mfr. Part No.:
- 8EI2X2HWT10.JD00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive system designed for high-performance applications. This robust device operates on a three-axis configuration, catering seamlessly to demanding automation tasks. With a power input range from 200 to 480 VAC, the servo drive ensures adaptability to various operational environments. It features an integrated digital multi-encoder interface, providing precise motor control for enhanced efficiency. Its design supports plug-in modules, enabling tailored configurations that meet specific application requirements while maintaining superior safety standards. Compact in size yet powerful in performance, this servo drive is ideally suited for complex motion control systems.
Utilises Advanced three-axis configuration for versatile application use
Supports power input range of 200 to 480 VAC for broad operational compatibility
Integrated digital multi-encoder Interface allows for precision in motor control
Features slots for plug-in modules, enabling customised configuration options
Designed to provide robust overload and short circuit protection for enhanced safety
Includes certification marks for compliance with CE, UL, and other standards which ensuring reliability
Compact dimensions enhance installation flexibility in space-constrained environments
Operating temperature range of -25°C to 55°C ensures reliability in challenging conditions


