B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,540.05

(exc. VAT)

£4,248.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,540.05

*price indicative

RS Stock No.:
680-999
Mfr. Part No.:
8EI2X2HWT10.L000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed to enhance automation in industrial environments. This module supports a wide mains input voltage range of 200 to 480 VAC, enabling it to adapt seamlessly to various operational settings. With integrated digital signal processing, it delivers high precision and reliability, Ideal for intricate motion control applications. Featuring a Compact design suitable for wall mounting, it ensures optimal space utilisation while maintaining effective thermal management. Its robust certifications, including CE and UL, make it a dependable choice for demanding production environments.

Supports multiple network configurations which ensuring versatile integration

Offers a maximum output frequency of 598 Hz, facilitating high-speed operation

Includes an integrated line filter compliant with EN 61800-3 which enhancing electromagnetic compatibility

Features a continuous power capacity of up to 3 kW, catering to diverse application needs

Provides streamlined connection options for up to three motors, promoting efficient wiring and installation

Accommodates flexible cable lengths of 75 m for encoder applications, allowing for greater design flexibility

Boasts a temperature operating range from -25°C to 55°C which ensuring optimal performance under varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy