Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 251-253
- Mfr. Part No.:
- 198561 RASP5-4402A31-512R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,200.90
(exc. VAT)
£1,441.08
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,200.90 |
*price indicative
- RS Stock No.:
- 251-253
- Mfr. Part No.:
- 198561 RASP5-4402A31-512R000S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for efficient operation in demanding industrial environments. Integrating cutting-edge technology, it delivers precise and reliable motor control, catering to a variety of applications with its advanced functionalities. Engineered for ease of use, it enhances operational efficiency with features such as manual override and diagnostics capabilities.
Offers adjustable braking voltage to cater to diverse applications
Equipped with a user friendly control interface for easy operation
Facilitates multiple sensor inputs for enhanced functionality
Maintains compact design without compromising on power delivery
Allows for efficient energy consumption enhancing sustainability
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
