Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function

Subtotal (1 unit)*

£1,188.93

(exc. VAT)

£1,426.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,188.93

*price indicative

RS Stock No.:
250-972
Mfr. Part No.:
198780 RASP5-4400A31-412R000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller offers a highly versatile solution for managing motor speeds with precision. Designed within the renowned Eaton rapid Link, this product is adept at handling diverse applications, ensuring optimal performance in both commercial and industrial environments.

Facilitates smooth operation with multiple fixed speeds

Optimises performance through dynamic parameterisation

Features adjustable braking torque capabilities

Provides a robust design withstands environmental challenges

Related links