Eaton 1.5 kW Motor Controller, 400 → 480 V ac, 3 Phase, 4.3 A, Speed Controller Function, 480 V
- RS Stock No.:
- 250-642
- Mfr. Part No.:
- 198991 RASP5-4424PNT-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,353.74
(exc. VAT)
£1,624.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,353.74 |
*price indicative
- RS Stock No.:
- 250-642
- Mfr. Part No.:
- 198991 RASP5-4424PNT-412R010S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Phase | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400 → 480 V ac | |
| Current Rating | 4.3 A | |
| Voltage Rating | 480 V | |
| Power Rating | 1.5 kW | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Phase 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400 → 480 V ac | ||
Current Rating 4.3 A | ||
Voltage Rating 480 V | ||
Power Rating 1.5 kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a cutting-edge solution designed to optimise the control of motors in various applications. device boasts impressive functionality, including safe torque off features, manual override options, and multiple connection interfaces such as PROFINET. Its robust design is complemented by features that ensure exceptional reliability and performance, making it ideal for both domestic and industrial settings.
Utilises energy efficient design principles to reduce operational costs
Includes multiple digital inputs for comprehensive control options
Equipped with electromagnetic compatibility to minimise interference
Facilitates easy configuration and integration with existing systems
Includes multiple digital inputs for comprehensive control options
Equipped with electromagnetic compatibility to minimise interference
Facilitates easy configuration and integration with existing systems
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
