Eaton Enclosure DS7 Series Motor Accessory for Use with DS7-34…SX032, DS7-34…SX024…, DS7-34…SX016…, DS7-34…SX012…,

Image representative of range

Subtotal (1 unit)*

£1,876.95

(exc. VAT)

£2,252.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,876.95

*price indicative

RS Stock No.:
726-4807
Mfr. Part No.:
243BBC 243BBC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Motor Accessory

For Use With

DS7-34…SX032, DS7-34…SX024…, DS7-34…SX016…, DS7-34…SX012…, DS7-34…SX009…, DS7-34…SX007…, DS7-34…SX004…

Series

DS7

Standards/Approvals

No

RoHS Status: Exempt

Glasgow Busbar Chamber System


The Glasgow Busbar Chamber System is designed to provide either compact, wall mounting installations or by using optional pedetal sets, easily assembled switchboards.

Tested to BS EN 60439-1 with a rated conditional short circuit current rating of 63 kA at 550 V

Detachable end plates enable all units to be extended by coupling to a second busbar chamber using extension sets

Both top and bottom plates are also detachable so that marking out and machining can be carried out

Fabricated from rust-protected sheet steel with a light grey paint finish

Pedestal and back-plate sets also available

Note

Eaton formerly known as Moeller

Related links