Mitsubishi Electric EMC Filter
- RS Stock No.:
- 180-9442
- Mfr. Part No.:
- FFR-MSH-040-8A-SF1
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£39.84
(exc. VAT)
£47.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £39.84 | 
*price indicative
- RS Stock No.:
- 180-9442
- Mfr. Part No.:
- FFR-MSH-040-8A-SF1
- Brand:
- Mitsubishi Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Mitsubishi Electric | |
| Length | 145mm | |
| Depth | 210mm | |
| Dimensions | 145 x 45 x 210mm | |
| Select all | ||
|---|---|---|
| Brand Mitsubishi Electric | ||
| Length 145mm | ||
| Depth 210mm | ||
| Dimensions 145 x 45 x 210mm | ||
- COO (Country of Origin):
- TH
Related links
- Mitsubishi Electric EMC Filter
- Mitsubishi Electric FR-CS80 EMC Filter Kit
- Schneider Electric 480 V EMC Filter
- Schneider Electric EMC Filter Kit
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter Single Phase
