Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-32-23X27-U

Subtotal (1 unit)*

£169.99

(exc. VAT)

£203.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.99

*price indicative

RS Stock No.:
852-767
Mfr. Part No.:
EAMD-56-56-32-23X27-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Coupling

Product Type

Motor Accessory

For Use With

Electric Drive Motor

Series

EAMD

Standards/Approvals

RoHS Compliant

Model Number

EAMD-56-56-32-23X27-U

COO (Country of Origin):
DE
The Festo coupling is a precision-engineered component designed for effective motion transmission and performance. It ensures reliable operation across varying conditions and complements Advanced engineering applications seamlessly.

Mounting diameter 1 measures 32 mm, providing versatile fitting options

Mounting diameter 2 is 23 mm, ensuring compatibility with various systems

It supports a maximum rotational speed of 5500 rpm for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy