Schneider Electric Communication Module VW3 Series Communication Module for Use with ATV600
- RS Stock No.:
- 781-739
- Mfr. Part No.:
- VW3A3725
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£276.04
(exc. VAT)
£331.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.04 |
*price indicative
- RS Stock No.:
- 781-739
- Mfr. Part No.:
- VW3A3725
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| For Use With | ATV600 | |
| Series | VW3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
For Use With ATV600 | ||
Series VW3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The Schneider Electric Communication module serves as an efficient BACnet MS/TP communication solution designed for the Altivar Process ATV600 range. This product facilitates seamless integration within the Altivar ecosystem, ensuring reliable data exchange and enhanced system performance. Built with robust specifications, it supports multiple transmission rates and offers various connectivity options, making it Ideal for diverse applications. The module is equipped to operate in a wide range of temperatures and environmental conditions, ensuring versatility in deployment. With an emphasis on compliance and electromagnetic compatibility, it stands as a dependable choice for modern industrial communication needs.
Compatible with the Altivar Process modular range, ensuring versatile applications
Supports BACnet MS/TP protocol for seamless communication between devices
Features a 5-pin removable screw Terminal Block for easy electrical connections
Includes various LEDs for monitoring error status, transmission, reception activity, and module status
Constructed to withstand operating altitudes of up to 2000m, enhancing installation options
Designed for a wide ambient Air temperature range of -20 to 65 °C during operation and -25 to 70 °C during storage
Immunity to electromagnetic interference, conforming to multiple IEC standards for reliable performance
Environmental sustainability initiatives incorporated, including recycled cardboard usage
Related links
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
- Schneider Electric Communication Module TeSys Series Communication Module for Use with LUCA LUCM, LUCD
- Schneider Electric Communication Module TeSyS U Series Communication Module for Use with LUCL LUCB LUCD,
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
- Schneider Electric Communication Module
- Schneider Electric BMEN Series Communication Module
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Communication Module TM5
