Siemens Cover 3RW5950 Series Cable Cover for Use with Control Cable Duct,3RW5950-0GD20

Subtotal (1 unit)*

£12.40

(exc. VAT)

£14.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.40

*price indicative

RS Stock No.:
772-952
Mfr. Part No.:
3RW5950-0GD20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cable Cover

For Use With

Control Cable Duct

Series

3RW5950

Standards/Approvals

UL

Model Number

3RW5950-0GD20

COO (Country of Origin):
CZ
The Siemens Cover control cable is designed to provide protective covering and organized routing for control cables in electrical installations. It ensures reliable protection against environmental influences and supports safe handling during storage and operation.

Supports storage temperature from -40 to +80 °C

Ensures reliable cable protection performance

Designed for control cable applications

CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy