Siemens Shunt Release 3RV2 Series Shunt Release for Use with Motor Starter Protectors 3RV2
- RS Stock No.:
- 772-281
- Mfr. Part No.:
- 3RV2902-2DB0
- Brand:
- Siemens
Subtotal (1 unit)*
£31.03
(exc. VAT)
£37.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.03 |
*price indicative
- RS Stock No.:
- 772-281
- Mfr. Part No.:
- 3RV2902-2DB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shunt Release | |
| Product Type | Shunt Release | |
| For Use With | Motor Starter Protectors 3RV2 | |
| Series | 3RV2 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shunt Release | ||
Product Type Shunt Release | ||
For Use With Motor Starter Protectors 3RV2 | ||
Series 3RV2 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The Siemens Shunt release provides remote tripping capabilities for 3RV2 motor starter protectors and circuit breakers. This versatile auxiliary release supports a wide operating range from 20 to 70V AC or DC, ensuring reliable system protection across various industrial control voltages.
Compatible with circuit breaker sizes S00 to S3
Spring-loaded terminals for vibration-resistant connections
Rated insulation voltage of 690V
5 s switch-on duration for Rapid response
Related links
- Siemens Shunt Trip Release SHT for use with Circuit Breaker 3WA
- Siemens 4A SIRIUS 3RV2 motor starter protectors Motor Protection Circuit Breaker, 690V
- WEG Shunt Release SRMP Series Shunt Trip for Use with Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t)
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
