Siemens Cable 6SL3 Series Communication Cable for Use with SINAMICS drive systems,6SL3060-4AP00-0AA0
- RS Stock No.:
- 768-512
- Mfr. Part No.:
- 6SL3060-4AP00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£40.42
(exc. VAT)
£48.50
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship
- Plus 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.42 |
*price indicative
- RS Stock No.:
- 768-512
- Mfr. Part No.:
- 6SL3060-4AP00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Cable | |
| Accessory Type | Cable | |
| For Use With | SINAMICS drive systems | |
| Series | 6SL3 | |
| Standards/Approvals | RoHS | |
| Model Number | 6SL3060-4AP00-0AA0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Cable | ||
Accessory Type Cable | ||
For Use With SINAMICS drive systems | ||
Series 6SL3 | ||
Standards/Approvals RoHS | ||
Model Number 6SL3060-4AP00-0AA0 | ||
- COO (Country of Origin):
- CN
The Siemens signal cable designed for seamless communication within the S120 drive system. This pre-assembled component facilitates the Rapid exchange of digital data between control units, motor modules, and encoders to ensure precise motion control.
Pre-assembled length of 0.41 metres (1.34 feet)
Dual RJ45 connectors for high-speed data
IP20 protection rating for cabinet installation
Optimized for SINUMERIK 828D and SINAMICS systems
Related links
- Siemens Cable 6SL3 Series Communication Cable for Use with SINAMICS drive systems,6SL3060-4AD00-0AA0
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens Interface Module 6SL3 Series Module for Use with SINAMICS S120 ACTIVE LINE MODULE,6SL3130-7TE31-2AA3
- Siemens Interface Module 6SL3 Series Module for Use with 120KW ACTIVE LINE MODULE,6SL3100-0BE31-2AB0
- Siemens Signal Cable Signal Cable for Use with SINAMICS DRIVE-CLiQ
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
