Schneider Electric Encoder VW3E Series Extension Cable for Use with P Series Five Axis Module & Tilting

Subtotal (1 unit)*

£443.03

(exc. VAT)

£531.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£443.03

*price indicative

RS Stock No.:
759-483
Mfr. Part No.:
VW3E2100R030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Cable

Accessory Type

Encoder

For Use With

P Series Five Axis Module & Tilting Module

Series

VW3E

Model Number

VW3E2100R030

COO (Country of Origin):
DE
The Schneider Electric module cable facilitates connections for five-axis and tilting modules, ensuring robust and efficient communication for enhanced performance in various applications.

Features a 3 m cable length for flexible installation

Constructed with a 2 x S915 straight shape connector type for reliable connectivity

Weighs 475 g, ensuring a lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy