Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 130 x 169
- RS Stock No.:
- 758-780
- Mfr. Part No.:
- VW3G22U400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£115.42
(exc. VAT)
£138.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.42 |
*price indicative
- RS Stock No.:
- 758-780
- Mfr. Part No.:
- VW3G22U400
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Accessories | |
| Product Type | Fan Kit | |
| For Use With | Soft Starter ATS22 110 V (size: 130 x 169 x 165 mm) | |
| Series | Altistart 22 | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Accessories | ||
Product Type Fan Kit | ||
For Use With Soft Starter ATS22 110 V (size: 130 x 169 x 165 mm) | ||
Series Altistart 22 | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fan kit is an essential accessory designed for enhanced cooling in soft starter applications. It ensures optimal performance and reliability, making it an Ideal choice for various industrial settings.
Compatible with soft starter ATS22 110 V
Dimensions 130 x 40 x 265 mm facilitate easy integration
Constructed with high-quality materials for durability
Offers an 18-month warranty for peace of mind
Environmentally conscious design without single-use plastic
Related links
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 150 x 229
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V
- Schneider Electric Fan Kit Altistart Series Fan for Use with Soft starter ATS22 220 V
- Schneider Electric Cable Altivar Series Cable for Use with Altistart 22 Altivar 212 Series, Altivar
- Schneider Electric Choke Altistart Series Choke for Use with Variable Speed Drive
- Schneider Electric Altistart 22 Soft Starter 600V 3 Phase, IP20
- Schneider Electric ATS22 660V, 3 Phase Soft Starter
- Phoenix Contact AE MP Series Steel Mounting Plate x 169 mm x 107mm
