Schneider Electric Fan VX5 Series Fan
- RS Stock No.:
- 690-621
- Mfr. Part No.:
- VX5VPS6001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£334.15
(exc. VAT)
£400.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.15 |
*price indicative
- RS Stock No.:
- 690-621
- Mfr. Part No.:
- VX5VPS6001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| Series | VX5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan | ||
Accessory Type Fan | ||
Series VX5 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Wear part for Altivar Process 600 and Altivar Process 900 drives. This fan for a variable speed drive is a cooling accessory. Suitable for variable speed drives from 55 kW to 160 kW and a rated voltage of 200 V to 480 V. This fan increases the service life of the drive. One fan is required for all drive series. This fan has a rigid plastic housing. Its dimensions are 30.4 cm (width) x 30.8 cm (length) x 9.8 cm (height) and weighs 1.904 kg.
High-quality construction
Limited noise
Higher efficiency
Related links
- Schneider Electric Fan VX5 Series Fan
- Schneider Electric Fan Kit Altistart Series Fan for Use with Soft starter ATS22 220 V
- Schneider Electric VX5 Fan
- Schneider Electric Fan Lead for use with Fan
- Schneider Electric ClimaSys CA Series Fan Filter for 92 x 92 mm Fans, 137 mm 117mm 6 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125 mm Fans, 170 mm 114mm 8 mm
- Schneider Electric ClimaSys Series Fan Filter
- Schneider Electric Power Cable Assembly, 2 m for use with Filter Fan
