Schneider Electric Fan VX5 Series Fan

Subtotal (1 unit)*

£183.23

(exc. VAT)

£219.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.23

*price indicative

RS Stock No.:
690-586
Mfr. Part No.:
VX5VP50BC001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan

Accessory Type

Fan

Series

VX5

COO (Country of Origin):
CN
The Schneider Electric Wear part for Altivar Process 600 and Altivar Process 900 drives. This fan for a variable speed drive is a cooling accessory. It is suitable for variable speed drives from 30 to 90 kW and a rated voltage of 380 to 480 V. This fan increases the service life of the drive. One fan is required for all drive series. This fan has a rigid plastic housing. Its dimensions are 17 cm (width) x 23 cm (length) x 7.1 cm (height) and weighs 246 g.

Original Schneider Electric wear part

High-quality construction

Limited noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy