B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems

Image representative of range

Subtotal (1 unit)*

£296.55

(exc. VAT)

£355.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.55

*price indicative

RS Stock No.:
686-846
Mfr. Part No.:
8BCM0010.3011A-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

ACOPOSmulti Drive Systems

Series

8BCM0010

COO (Country of Origin):
CZ
The B&R motor cable designed specifically for use with ACOPOSmulti drive systems and B&R servo motors, featuring an innovative speedtec connector for reliable, secure connections. Its integrated shield plate simplifies installation, allowing for effective electromagnetic interference protection without needing extra shielding measures. With a Durable construction, the cable ensures longevity and efficiency in demanding environments, making it an excellent choice for industrial applications where performance and reliability are paramount.

Extremely flexible design enhances installation convenience in tight spaces

Integrated shield plate eliminates the need for additional shielding, streamlining installation

Suitable for ACOPOSmulti drive systems and B&R servo motors with a motor connector size 1

High-quality materials and construction ensure oil and flame resistance, meeting stringent industrial standards

Compliant with numerous certifications including CE, UKCA, and cULus for enhanced safety

Features a robust 8-pin female speedtec connector for reliable connectivity and ease of use

Cable construction includes individually shielded signal wires for superior signal integrity

Durable outer jacket protects against environmental challenges which ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy